Low

LINEAR TECHNOLOGY  LTC2630AHSC6-LZ12#PBF  Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY LTC2630AHSC6-LZ12#PBF
Manufacturer Part No:
LTC2630AHSC6-LZ12#PBF
Order Code:
1432714
Product Range
LTC2630 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SC-70
No. of Pins:
6Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
LTC2630 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000454

Alternatives

Digital to Analogue Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY

48 in stock

Price for: Each

1+ £4.49 25+ £3.61 100+ £2.21

Buy

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY

Cut Tape
835 in stock

Price for: Each (Supplied on Cut Tape)

1+ £4.21 25+ £2.99 100+ £2.11

Buy

Digital to Analogue Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY

326 in stock

Price for: Each

1+ £3.97 25+ £3.18 100+ £1.95

Buy

Associated Products