Low

LTC2630AHSC6-HM12#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SC-70, 6 Pins

LTC2630AHSC6-HM12#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SC-70, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2630AHSC6-HM12#PBF
Order Code:
1432711RL
Product Range
LTC2630 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2630AHSC6-HM12#PBF is a 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high-accuracy and low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. The DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The part uses a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit.
  • Integrated precision reference
  • Low noise - 0.7mVP-P
  • Selectable internal or supply as reference
  • Power-on reset to zero/mid-scale
  • SPI Serial interface
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Test & Measurement, Portable Devices, Automotive

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
SC-70
:
6Pins
:
3 Wire, Serial
:
-40°C
:
125°C
:
LTC2630 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1432711 Check stock

41 In stock

41 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.87 £ 3.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £4.29
10 + £3.87
25 + £3.45
50 + £2.94
100 + £2.43
250 + £2.22
500 + £2.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1432711) x 3.87 = £38.70
Total Price: £38.70
10 (Re-reel 1432711RL) x 3.87 = £38.70
Total Price: £38.70
Choose your packaging preference
1432711
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.