Low

LINEAR TECHNOLOGY  LTC2630ACSC6-HM12#PBF  Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY LTC2630ACSC6-HM12#PBF
Manufacturer Part No:
LTC2630ACSC6-HM12#PBF
Order Code:
1432706
Product Range
LTC2630 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SC-70
No. of Pins:
6Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
LTC2630 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY

Cut Tape
494 in stock

Price for: Each (Supplied on Cut Tape)

1+ £4.21 25+ £3.00 100+ £2.11

Buy

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SC-70, 6 Pins

LINEAR TECHNOLOGY

Cut Tape
673 in stock

Price for: Each (Supplied on Cut Tape)

1+ £4.49 25+ £3.61 100+ £2.21

Buy

Associated Products