Low

LTC2627IDE#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 12 Pins

LTC2627IDE#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 12 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2627IDE#PBF
Order Code:
2294831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2627IDE#PBF is a dual 12-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish new board-density benchmarks for 16 and 14-bit DAC and advance performance standards for output drive and load regulation in single-supply, voltage-output DAC. The part uses a 2-wire, I²C compatible serial interface. The LTC2627 operates in both the standard mode and the fast mode. An asynchronous DAC update pin (LDAC) is also included. The LTC2627 incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale and after power-up, it stay at zero scale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Power-down to 1µA, maximum
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
DFN
:
12Pins
:
I2C
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analogue Converter, Ultra Low Power, Voltage Output, 12 bit, Serial, 1.8V to 5.5V, TQFN

150 in stock

Each

1+ £2.86 10+ £2.85 25+ £2.84 50+ £2.83 more…

Related Searches

 

63 In stock

63 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.18 £ 6.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.18
10 + £5.65
25 + £3.59
50 + £3.58
100 + £3.57
250 + £3.56
500 + £3.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.