Low

LTC2624IGN#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

LTC2624IGN#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2624IGN#PBF
Order Code:
2294830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2624IGN#PBF is a quad 12-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has separate reference inputs. It has built-in high performance output buffers and is guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability and a hardware CLR function are included. The power-on reset circuit resets the LTC2624 to midscale. The voltage outputs stay at midscale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Individual channel power-down to 1µA, maximum
  • Ultralow crosstalk
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
2.5V to 5.5V
:
SSOP
:
16Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.