Low

LTC2621IDD#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, DFN, 10 Pins

LTC2621IDD#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, DFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2621IDD#PBF
Order Code:
2294827
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2621IDD#PBF is a single 12-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish new board-density benchmarks for 12-bit DAC and advance performance standards for output drive and load regulation in single-supply voltage-output DAC. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR and asynchronous DAC update (LDAC) pins are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The voltage outputs stay at midscale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Power down to 1µA, maximum
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Asynchronous DAC update pin

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
2.5V to 5.5V
:
DFN
:
10Pins
:
SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,104 in stock

Each (Supplied on Cut Tape)

1+ £2.06 10+ £1.94 25+ £1.55 50+ £1.47 100+ £1.36 250+ £1.29 500+ £1.24 1000+ £1.02 More Less

Associated Products

Compare Selected

Related Searches

 

90 In stock

3 in stock for next day delivery (Liege stock)

87 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.95 £ 3.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.95
25 + £2.12
100 + £1.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.