Low

LTC2620CGN#PBF - 

Digital to Analogue Converter, Octal, 12 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

LTC2620CGN#PBF - Digital to Analogue Converter, Octal, 12 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2620CGN#PBF
Order Code:
1663697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2620CGN#PBF is a 12-bit octal rail-to-rail Digital-to-analog Converter (DAC) with built-in high performance output buffers and is guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale and after power-up, they stay at zero-scale until a valid write and update take place.
  • Guaranteed 16-bit monotonic over-temperature
  • Double-buffered digital inputs
  • High rail-to-rail output drive (±15mA, minimum)
  • 250µA per DAC at 3V Low power operation
  • Individual channel power-down to 1µA
  • Ultralow crosstalk between DACs (<10µV)

Applications

Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
2.5V to 5.5V
:
SSOP
:
16Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

26 In stock

26 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£12.05 £ 12.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.05
10 + £11.63
25 + £7.72
50 + £7.40
100 + £7.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.