Low

LTC2612CMS8#PBF - 

Digital to Analogue Converter, Dual, 14 bit, Serial, 2.5V to 5.5V, SOP, 8 Pins

LTC2612CMS8#PBF - Digital to Analogue Converter, Dual, 14 bit, Serial, 2.5V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2612CMS8#PBF
Order Code:
1330947
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2612CMS8#PBF is a dual 14-bit rail-to-rail voltage-output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The part uses a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale and after power-up, it stays at zero scale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Individual channel power-down to 1µA, maximum
  • Ultralow crosstalk
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
14bit
:
-
:
Serial
:
2.5V to 5.5V
:
SOP
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analogue Converter, Ultra Low Power, Voltage Output, 12 bit, Serial, 1.8V to 5.5V, µMAX

     

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2765211 - Digital to Analogue Converter, 14 bit, Serial, 2.5V to 5.5V, MSOP, 8 Pins

2514802 - Digital to Analogue Converter, Ultra Low Power, Voltage Output, 12 bit, Serial, 1.8V to 5.5V, µMAX

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.