Low

LTC2604IGN#PBF - 

Digital to Analogue Converter, Quad, 16 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

LTC2604IGN#PBF - Digital to Analogue Converter, Quad, 16 bit, Serial, 2.5V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2604IGN#PBF
Order Code:
1663695
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2604IGN#PBF is a quad 16-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has separate reference inputs. It has built-in high performance output buffers and is guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability and a hardware CLR function are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale and after power-up, it stay at zero scale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Individual channel power-down to 1µA, maximum
  • Ultralow crosstalk
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
2.5V to 5.5V
:
SSOP
:
16Pins
:
Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/03/19

Contact me when back in stock

£13.77 £ 13.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.77
25 + £10.86
100 + £9.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.