Low

LTC2602IMS8#PBF - 

Digital to Analogue Converter, Dual, 16 bit, Serial, 2.5V to 5.5V, SOP, 8 Pins

LINEAR TECHNOLOGY LTC2602IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2602IMS8#PBF
Order Code:
1663694
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2602IMS8#PBF is a dual 16-bit rail-to-rail voltage-output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The part uses a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale and after power-up, it stays at zero scale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Individual channel power-down to 1µA, maximum
  • Ultralow crosstalk
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
2.5V to 5.5V
:
SOP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

134 In stock

50 in stock for next day delivery (Liege stock)

84 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
£8.81 £ 8.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.81
25 + £5.48
100 + £4.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.