Low

LTC2601CDD#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 2.5V to 5.5V, DFN, 10 Pins

LTC2601CDD#PBF - Digital to Analogue Converter, 16 bit, Serial, 2.5V to 5.5V, DFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2601CDD#PBF
Order Code:
2294821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2601CDD#PBF is a single 16-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish new board-density benchmarks for 16-bit DAC and advance performance standards for output drive and load regulation in single-supply voltage-output DAC. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR and asynchronous DAC update (LDAC) pins are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The voltage outputs stay at midscale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Power down to 1µA, maximum
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Asynchronous DAC update pin

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
2.5V to 5.5V
:
DFN
:
10Pins
:
SPI
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.