Low

LTC2498CUHF#PBF - 

Analogue to Digital Converter, Delta Sigma, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, QFN

LTC2498CUHF#PBF - Analogue to Digital Converter, Delta Sigma, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2498CUHF#PBF
Order Code:
1296549
Product Range
16 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2498CUHF#PBF is a 16-channel 24-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology. Patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes a high accuracy temperature sensor and an integrated oscillator. The integrated temperature sensor offers 1/30th °C resolution and 2°C absolute accuracy. It allows a wide common mode input range, independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel is selected is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offse
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
QFN
:
38Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
16 Channel 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.