Low

LTC2494IUHF#PBF - 

Analogue to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, QFN

LTC2494IUHF#PBF - Analogue to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2494IUHF#PBF
Order Code:
2294653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2494IUHF#PBF is a 16-channel 16-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. The ADC can be configured to provide a programmable gain from 1 to 256 in 8 steps. It allows a wide common mode input range, independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
15SPS
:
Single
:
2.7V
:
5.5V
:
QFN
:
38Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

14,991 In stock

57 in stock for next day delivery (Liege stock)

14,934 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.87 £ 4.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.87
10 + £4.04
25 + £3.62
50 + £3.34
100 + £3.12
250 + £2.95
500 + £2.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.