Low

LINEAR TECHNOLOGY  LTC2494CUHF#PBF  Analogue to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, QFN

LINEAR TECHNOLOGY LTC2494CUHF#PBF
Manufacturer Part No:
LTC2494CUHF#PBF
Order Code:
2294652
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
15SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
38Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000144

Alternatives

Analogue to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, QFN

LINEAR TECHNOLOGY

160 in stock

Price for: Each

1+ £6.02 25+ £3.91 100+ £3.36

Buy

Associated Products