Low

LTC2493IDE#PBF - 

Analogue to Digital Converter, Quad, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2493IDE#PBF - Analogue to Digital Converter, Quad, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2493IDE#PBF
Order Code:
2294651
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2493IDE#PBF is a 4-channel 24-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology and a 2-wire, I²C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto-calibration continuously removes their associated offset and drift.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • 2-wire I²C interface with 9 addresses plus one global address for synchronization
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
14Pins
:
Differential, Single Ended
:
I2C
:
-40°C
:
85°C
:
Each
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

222 In stock

30 in stock for next day delivery (Liege stock)

192 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.26 £ 5.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.26
10 + £4.80
25 + £3.41
50 + £3.39
100 + £3.36
250 + £3.34
500 + £3.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.