Low

LTC2492CDE#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2492CDE#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN
LTC2492CDE#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2492CDE#PBF
Order Code:
1663691
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2492CDE#PBF is a 4-channel 24-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the short comings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. The integrated temperature sensor offers 1/30th°C resolution and 2°C absolute accuracy. It allows a wide common mode input range, independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel selection is valid.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
14Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

254 In stock

254 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£5.11 £ 5.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.11
25 + £3.13
100 + £2.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.