Low

LTC2488IDE#PBF - 

Analogue to Digital Converter, Quad Delta Sigma, 16 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2488IDE#PBF - Analogue to Digital Converter, Quad Delta Sigma, 16 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN
LTC2488IDE#PBF - Analogue to Digital Converter, Quad Delta Sigma, 16 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2488IDE#PBF
Order Code:
2294649
Product Range
Quad 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2488IDE#PBF is a 4-channel 16-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the short comings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes an integrated oscillator. This device can be configured to measure an external signal from combinations of 4 analog input channels operating in single-ended or differential modes. It automatically rejects line frequencies of 50Hz and 60Hz simultaneously. It allows a wide common mode, input range, independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel selection is valid.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
14Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Quad 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.57 £ 4.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.57
25 + £2.92
100 + £2.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.