Low

LTC2487IDE#PBF - 

Analogue to Digital Converter, Quad w/Temp. Sensor, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2487IDE#PBF - Analogue to Digital Converter, Quad w/Temp. Sensor, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2487IDE#PBF
Order Code:
2294648
Product Range
Quad 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2487IDE#PBF is a 4-channel 16-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology and a 2-wire I²C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. The ADC can be configured to provide a programmable gain from 1 to 256 in 8 steps. It allows a wide common mode input range, independent of the reference voltage. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offse
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • 2-wire I²C interface with 9 addresses plus one global address for synchronization
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • 2x Speed/reduced power mode
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
15SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
14Pins
:
Differential, Single Ended
:
I2C
:
-40°C
:
85°C
:
Each
:
Quad 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

400 In stock

400 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.91 £ 4.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.91
10 + £4.44
25 + £4.11
50 + £3.16
100 + £3.13
250 + £3.10
500 + £2.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.