Low

LTC2485IDD#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2485IDD#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN
LTC2485IDD#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2485IDD#PBF
Order Code:
2294645
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2485IDD#PBF is a 24-bit delta-sigma A/D Converter with easy drive input current cancellation and I²C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. The LTC2485 includes an on-chip oscillator and can be configured through an I²C interface to reject line frequencies. 50, 60 or simultaneous 50/60Hz line frequency rejection can be selected as well as a 2x speed-up mode. The reference can be as low as 100mV or can be tied directly to VCC. This includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration.
  • Easy Drive™ technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • 2-wire I²C interface
  • Programmable 50, 60Hz or simultaneous 50/60Hz rejection mode
  • 2ppm (0.25LSB) INL, no missing codes
  • 1ppm offset and 15ppm full-scale error
  • Selectable 2x speed mode
  • No latency, digital filter settles in a single cycle
  • Internal oscillator
  • Six addresses and one global address for synchronization

Applications

Sensing & Instrumentation, Test & Measurement, Industrial, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
Differential, Single Ended
:
I2C
:
-40°C
:
85°C
:
Each
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.