Low

LTC2485CDD#PBF - 

Analogue to Digital Converter, 24 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2485CDD#PBF - Analogue to Digital Converter, 24 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2485CDD#PBF
Order Code:
1330943
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2485CDD#PBF is a 24-bit +sign delta-sigma™ Analog-to-digital Converter (ADC) with patented EasyDrive™ technology and I²C digital interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes an on-chip oscillator. The ADC can be configured through an I²C interface to reject line frequencies. It allows a wide common mode input range independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The ADC includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle
  • 2-wire I²C interface
  • Selectable 2x speed mode
  • Internal oscillator
  • Six addresses available and one global address for synchronization

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
6.8SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
Differential
:
I2C, Serial
:
0°C
:
70°C
:
Each
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

31 In stock

31 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.23 £ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.23
25 + £2.70
100 + £2.35