Low

LTC2484CDD#PBF - 

Analogue to Digital Converter, 24 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2484CDD#PBF - Analogue to Digital Converter, 24 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2484CDD#PBF
Order Code:
1330942
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2484CDD#PBF is a 24-bit delta-sigma™ Analog-to-digital Converter (ADC) with patented EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes an on-chip oscillator. The ADC can be configured to reject line frequencies. It allows a wide common mode input range independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The ADC includes an on-chip trimmed oscillator, eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle
  • Internal oscillator

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
6.8SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
21 in stock

Each

1+ £5.02 10+ £4.28 25+ £3.22 50+ £3.11 100+ £2.99 250+ £2.88 500+ £2.76 More Less

Related Searches

 

1,090 In stock

154 in stock for next day delivery (Liege stock)

936 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.34 £ 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.34
10 + £3.57
25 + £2.77
50 + £2.66
100 + £2.54
250 + £2.42
500 + £2.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.