Low

LTC2482CDD#PBF - 

Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

LINEAR TECHNOLOGY LTC2482CDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2482CDD#PBF
Order Code:
1330940
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2482CDD#PBF is a 16-bit +sign delta-sigma™ Analog-to-digital Converter (ADC) with patented EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. The reference can be as low as 100mV or can be tied directly to VCC. The noise level is 600nV RMS independent of VREF. This allows direct digitization of low level signals with 16-bit accuracy. The ADC includes an on-chip trimmed oscillator, eliminating the need for external crystals or oscillators and provides 87dB rejection of 50 and 60Hz line frequency noise. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle
  • Internal oscillator

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.8SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/11/17

Contact me when back in stock

Alternatives Available

2294644 - Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

£2.88 £ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.88
25 + £1.82
100 + £1.58
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.