Low

LTC2481CDD#PBF - 

Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2481CDD#PBF - Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2481CDD#PBF
Order Code:
1330939
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2481CDD#PBF is a 16-bit +sign delta-sigma™ Analog-to-digital Converter (ADC) with patented EasyDrive™ technology and I²C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes on-chip programmable gain and an oscillator. The ADC can be configured through an I²C interface to provide a programmable gain from 1 to 256 in 8 steps, to digitize an external signal or internal temperature sensor, reject line frequencies as well as a 2x speed-up mode. The ADC includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibrati
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • Selectable 2x speed mode
  • No latency - digital filter settles in a single cycle
  • Internal oscillator
  • Six addresses available and one global address for synchronization

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.8SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
Differential
:
I2C, Serial
:
0°C
:
70°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

113 In stock

5 in stock for next day delivery (Liege stock)

108 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.19 £ 3.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.19
10 + £2.84
25 + £1.83
50 + £1.82
100 + £1.81
250 + £1.80
500 + £1.79
1000 + £1.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.