Low

LTC2480IMS#PBF - 

Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, MSOP

LTC2480IMS#PBF - Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2480IMS#PBF
Order Code:
2294640
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2480IMS#PBF is a 16-bit +sign delta-sigma™ Analog-to-digital Converter (ADC) with easy drive input current cancellation and patented EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes on-chip programmable gain and an oscillator. The ADC can be configured to provide a programmable gain from 1 to 256 in 8 steps, measure an external signal or internal temperature sensor and reject line frequencies. It allows a wide common mode input range independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The ADC includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators.
  • Easy drive technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No missing codes
  • No latency - digital filter settles in a single cycle
  • Internal oscillator

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.8SPS
:
Single
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
Differential
:
SPI
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
27 in stock

Each

1+ £3.20 10+ £2.70 25+ £2.03 50+ £1.96 100+ £1.91 250+ £1.85 500+ £1.80 1000+ £1.73 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2294639 - Analogue to Digital Converter, 16 bit, 6.8 SPS, Single, 2.7 V, 5.5 V, MSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.