Low

LTC2480HMS#PBF - 

Analogue to Digital Converter, Delta Sigma, 16 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, MSOP

LINEAR TECHNOLOGY LTC2480HMS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2480HMS#PBF
Order Code:
1839092
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2480HMS#PBF is a 16-bit +sign delta-sigma™ Analog-to-digital Converter (ADC) with easy drive input current cancellation and patented EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes on-chip programmable gain and an oscillator. The ADC can be configured to provide a programmable gain from 1 to 256 in 8 steps, measure an external signal or internal temperature sensor and reject line frequencies. It allows a wide common mode input range independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The ADC includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators.
  • Easy drive technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC Input/reference common mode range
  • No missing codes
  • No latency - digital filter settles in a single cycle
  • Internal oscillator

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
Differential
:
Serial
:
-40°C
:
125°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/12/17

Contact me when back in stock

£4.71 £ 4.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.71
25 + £2.85
100 + £2.53
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.