Low

LINEAR TECHNOLOGY  LTC2472IMS#PBF  Analogue to Digital Converter, 16 bit, 1 kSPS, Single, 2.7 V, 5.5 V, MSOP

LINEAR TECHNOLOGY LTC2472IMS#PBF
Manufacturer Part No:
LTC2472IMS#PBF
Order Code:
1839176
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
12Pins
Input Channel Type:
Differential
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002