Low

LTC2472IDD#PBF - 

Analogue to Digital Converter, 16 bit, 1 kSPS, Single, 2.7 V, 5.5 V, QFN

LTC2472IDD#PBF - Analogue to Digital Converter, 16 bit, 1 kSPS, Single, 2.7 V, 5.5 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2472IDD#PBF
Order Code:
1839175
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2472IDD#PBF is a 16-bit differential Analog-to-digital Converter (ADC) with an integrated precision reference. They use a single 2.7 to 5.5V supply and communicate through a SPI Interface. The ADC is single-ended with a 0V to VREF input range and this is differential with a ±VREF input range. It includes an integrated oscillator and performs conversions with no latency for multiplexed applications. The ADC includes a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. Following a single conversion, the ADC automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. It includes user selectable 208/833sps output rate and due to a large oversampling ratio have relaxed anti-aliasing requirements.
  • Internal, high accuracy reference - 10ppm/°C
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • SPI interface
  • Maximum precision reference

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
1kSPS
:
Single
:
2.7V
:
5.5V
:
QFN
:
12Pins
:
Differential
:
Serial, SPI
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
58 in stock

Each

1+ £1.56 25+ £1.35

Related Searches

 

77 In stock

77 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.35 £ 3.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.35
10 + £2.84
25 + £1.90
50 + £1.76
100 + £1.62
250 + £1.59
500 + £1.55
1000 + £1.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.