Low

LTC2470IMS#PBF - 

Analogue to Digital Converter, 16 bit, 250 SPS, Single, 2.7 V, 5.5 V, MSOP

LTC2470IMS#PBF - Analogue to Digital Converter, 16 bit, 250 SPS, Single, 2.7 V, 5.5 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2470IMS#PBF
Order Code:
1839171
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2470IMS#PBF is a 16-bit single-ended Analog-to-digital Converter (ADC) with an integrated precision reference. They use a single 2.7 to 5.5V supply and communicate through a SPI Interface. The ADC is single-ended with a 0V to VREF input range and this is differential with a ±VREF input range. It includes an integrated oscillator and performs conversions with no latency for multiplexed applications. The ADC includes a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. Following a single conversion, the ADC automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. It includes user selectable 208/833sps output rate and due to a large oversampling ratio have relaxed anti-aliasing requirements.
  • Internal, high accuracy reference - 10ppm/°C
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • SPI interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
250SPS
:
Single
:
2.7V
:
5.5V
:
MSOP
:
12Pins
:
Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

Alternatives Available

1839169 - Analogue to Digital Converter, 16 bit, 250 SPS, Single, 2.7 V, 5.5 V, MSOP

£3.60 £ 3.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.60
25 + £2.15
100 + £1.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.