Low

LTC2453CDDB#TRMPBF - 

Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2453CDDB#TRMPBF - Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2453CDDB#TRMPBF
Order Code:
1715107
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2453CDDB#TRMPBF is an ultra-tiny fully differential 16-bit Analog-to-digital Converter (ADC) communicates through an I²C interface. It uses a delta-sigma modulator as a converter core and has no latency for multiplexed applications. The ADC includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude lower than conventional delta-sigma converters. Additionally, due to its architecture, there is negligible current leakage between the input pins. The ADC can sample at 60 conversions per second and due to the very large oversampling ratio, has extremely relaxed anti-aliasing requirements. The ADC includes continuous internal offset and full-scale calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter has external REF+ and REF- pins and the differential input voltage range can extend up to ±(VREF+ to VREF-).
  • 2LSB Offset error
  • 4LSB Full-scale error
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • 2-wire I²C interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
60SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
8Pins
:
Differential
:
2 Wire, I2C, Serial
:
0°C
:
70°C
:
Cut Tape
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715107RL Check stock

46 In stock

46 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.31 £ 1.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.31
10 + £1.28
25 + £1.26
50 + £1.23
100 + £1.21
250 + £1.19
500 + £1.18
1000 + £1.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715107) x 1.31 = £1.31
Total Price: £1.31
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.