Low

LTC2451CDDB#TRMPBF - 

Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2451CDDB#TRMPBF - Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2451CDDB#TRMPBF
Order Code:
1715103
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2451CDDB#TRMPBF is an ultra-tiny 16-bit Analog-to-digital Converter (ADC) accepts a single-ended analog input voltage and communicates through an I²C interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. The ADC includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude lower than conventional delta-sigma converter. The ADC is capable of up to 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed anti-aliasing requirements. In the 30Hz mode, the ADC includes continuous internal offset calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter has external REF+ and REF- pins and the input voltage can range from VREF- to VREF+.
  • GND to VCC single-ended input range
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • 2-wire I²C interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
60SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
8Pins
:
Single Ended
:
2 Wire, I2C, Serial
:
0°C
:
70°C
:
Cut Tape
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715103RL Check stock

185 In stock

185 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£2.46 £ 2.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.46
25 + £1.85
100 + £1.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715103) x 2.46 = £2.46
Total Price: £2.46
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.