Low

LTC2451CDDB#PBF - 

Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2451CDDB#PBF - Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2451CDDB#PBF
Order Code:
1609761
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2451CDDB#PBF is an ultra-tiny 16-bit Analog-to-digital Converter (ADC) accepts a single-ended analog input voltage and communicates through an I²C interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. The ADC includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude lower than conventional delta-sigma converter. The ADC is capable of up to 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed anti-aliasing requirements. In the 30Hz mode, the ADC includes continuous internal offset calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter has external REF+ and REF- pins and the input voltage can range from VREF- to VREF+.
  • GND to VCC single-ended input range
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • 2-wire I²C interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
60SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
8Pins
:
Single Ended
:
I2C
:
0°C
:
70°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
105 in stock

Each (Supplied on Cut Tape)

1+ £1.19 25+ £0.94 50+ £0.905 100+ £0.869 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

1715103 - Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.