Low

LTC2450CDC#TRMPBF - 

Analogue to Digital Converter, Delta Sigma, 16 bit, 30 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2450CDC#TRMPBF - Analogue to Digital Converter, Delta Sigma, 16 bit, 30 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2450CDC#TRMPBF
Order Code:
1715101RL
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2450CDC#TRMPBF is an ultra-tiny 16-bit Analog-to-digital Converter (ADC) accepts a single-ended analog input voltage and communicates through an SPI interface. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. The internal oscillator does not require any external components. The ADC includes a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude. It is capable of up to 30 conversions per second and due to the very large oversampling ratio, has extremely relaxed anti-aliasing requirements. The ADC includes continuous internal offset and full-scale calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter uses its power supply voltage as the reference voltage and the single-ended, rail-to-rail input voltage range extends from GND to VCC.
  • Single conversion settling time
  • Single cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • SPI interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
30SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
6Pins
:
Single Ended
:
Serial, SPI
:
0°C
:
70°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715101 Check stock

98 In stock

15 in stock for next day delivery (Liege stock)

83 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.12 £ 2.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.39
10 + £2.12
25 + £1.89
50 + £1.75
100 + £1.61
250 + £1.47
500 + £1.40
1000 + £1.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715101) x 2.12 = £21.20
Total Price: £21.20
10 (Re-reel 1715101RL) x 2.12 = £21.20
Total Price: £21.20
Choose your packaging preference
1715101
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.