Low

LTC2450CDC-1#PBF - 

Analogue to Digital Converter, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2450CDC-1#PBF - Analogue to Digital Converter, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN
LTC2450CDC-1#PBF - Analogue to Digital Converter, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2450CDC-1#PBF
Order Code:
2294637
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2450CDC-1#PBF is a low power ultra-tiny Analog-to-digital Converter (ADC) designed for space constrained applications requiring 16-bit performance. The ADC uses a single 2.7 to 5.5V supply, accepts a single-ended analog input voltage and communicates through an SPI interface. It includes an integrated oscillator that does not require any external components. The delta-sigma modulator converter core provides single-cycle settling time for multiplexed applications. The ADC implements a proprietary input sampling scheme that reduces the average input sampling current several orders of magnitude. It is capable of up to 60 conversions per second and due to the very large oversampling ratio, has extremely relaxed anti-aliasing requirements. The converter uses its power supply voltage as the reference voltage and the single-ended, rail-to-rail input voltage range extends from GND to VCC.
  • Single conversion settling time
  • Single cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • SPI interface
  • Easy-to-use

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
60SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
6Pins
:
Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

301 In stock

10 in stock for next day delivery (Liege stock)

291 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.62 £ 3.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.62
25 + £1.94
100 + £1.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.