Low

LTC2449IUHF#PBF - 

Analogue to Digital Converter, Octal, 24 bit, 8 kSPS, Single, 4.5 V, 5.5 V, QFN

LTC2449IUHF#PBF - Analogue to Digital Converter, Octal, 24 bit, 8 kSPS, Single, 4.5 V, 5.5 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2449IUHF#PBF
Order Code:
2294636
Product Range
16 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2449IUHF#PBF is a 16-channel high speed 24-bit no latency Analog-to-digital Converter (ADC) uses a proprietary delta-sigma™ architecture enabling variable speed/resolution. Through a simple 4-wire serial interface, ten speed/resolution combinations 6.9Hz/280nVRMS to 3.5kHz/25µVRMS can be selected with no latency between conversion results or shift in DC accuracy. Additionally, a 2X speed mode can be selected enabling output rates up to 7kHz with one cycle latency. Any combination of single-ended or differential inputs can be selected with a common mode input range from ground to VCC, independent of VREF. While operating in the 1X speed mode the first conversion following a new speed, resolution or channel selection is valid. At the conclusion of each conversion, the converter is internally reset eliminating any memory effects between successive conversions and assuring stability of the high order delta-sigma modulator.
  • Selectable speed/resolution
  • Guaranteed modulator stability and lock-up immunity for any input and reference conditions
  • Differential input and differential reference with GND to VCC common mode range
  • No latency mode, each conversion is accurate even after a new channel is selected
  • Internal oscillator - no external components

Applications

Automation & Process Control, Consumer Electronics, Test & Measurement

Product Information

:
24bit
:
8kSPS
:
Single
:
4.5V
:
5.5V
:
QFN
:
38Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
16 Channel 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.