Low

LTC2444IUHF#PBF - 

Analogue to Digital Converter, Quad, 24 bit, 8 kSPS, Single, 4.5 V, 5.5 V, QFN

LINEAR TECHNOLOGY LTC2444IUHF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2444IUHF#PBF
Order Code:
2294629
Product Range
Octal 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2444IUHF#PBF is a 8-channel high speed 24-bit no latency Analog-to-digital Converter (ADC) uses a proprietary delta-sigma™ architecture enabling variable speed/resolution. Through a simple 4-wire serial interface, ten speed/resolution combinations 6.9Hz/280nVRMS to 3.5kHz/25µVRMS can be selected with no latency between conversion results or shift in DC accuracy. Additionally, a 2X speed mode can be selected enabling output rates up to 7kHz with one cycle latency. Any combination of single-ended or differential inputs can be selected with a common mode input range from ground to VCC, independent of VREF. While operating in the 1X speed mode the first conversion following a new speed, resolution or channel selection is valid. At the conclusion of each conversion, the converter is internally reset eliminating any memory effects between successive conversions and assuring stability of the high order delta-sigma modulator.
  • Selectable speed/resolution
  • Guaranteed modulator stability and lock-up immunity for any input and reference conditions
  • Differential input and differential reference with GND to VCC common mode range
  • No latency mode, each conversion is accurate even after a new channel is selected
  • Internal oscillator - no external components

Applications

Automation & Process Control, Consumer Electronics, Test & Measurement

Product Information

:
24bit
:
8kSPS
:
Single
:
4.5V
:
5.5V
:
QFN
:
38Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Octal 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

95 In stock

20 in stock for next day delivery (Liege stock)

75 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/11/17
£12.07 £ 12.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.07
25 + £7.76
100 + £6.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.