Low

LTC2439-1IGN#PBF - 

Analogue to Digital Converter, Octal, 16 bit, 6.9 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2439-1IGN#PBF - Analogue to Digital Converter, Octal, 16 bit, 6.9 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2439-1IGN#PBF
Order Code:
2294628
Product Range
16 Channel 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2439-1IGN#PBF is a 16-channel micropower 16-bit sigma-delta Analog-to-digital Converter (ADC). It operates from 2.7V to 5.5V and includes an integrated oscillator, 0.12LSB INL and 1µV RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the ADC can be configured for better than 87dB differential mode rejection at 50 and 60Hz±2% or it can be driven by an external oscillator for user-defined rejection frequency. The ADC accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. It can be configured to take 8 differential channels or 16 single-ended channels. The full-scale bipolar input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set between GND and VCC. The DC common mode input rejection is better than 140dB.
  • Low supply current
  • Rail-to-rail differential input/reference
  • Guaranteed modulator stability and lock-up immunity for any input and reference conditions
  • Internal oscillator - no external components required
  • Pin compatible with the 24-bit LTC2418

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.9SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
16 Channel 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.