Low

LTC2436-1CGN#PBF - 

Analogue to Digital Converter, 16 bit, 6.9 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2436-1CGN#PBF - Analogue to Digital Converter, 16 bit, 6.9 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2436-1CGN#PBF
Order Code:
1330934
Product Range
Dual 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2436-1CGN#PBF is a 2-channel differential input micropower 16-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with an integrated oscillator. It provides 0.5LSB INL and 800nV RMS noise independent of VREF. The two differential channels convert alternately with a channel identification included in the conversion result. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the ADC can be configured for better than 87dB input differential mode rejection at 50 and 60Hz±2% or it can be driven by an external oscillator for user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5 to 0.5VREF. The DC common mode input rejection is better than 140dB.
  • 2-channel differential input with automatic channel selection
  • Differential input and differential reference with GND to VCC common node range
  • Internal oscillator - no external components required
  • Pin compatible with the 24-bit LTC2412

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.9SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
16Pins
:
Differential
:
3 Wire, Serial
:
0°C
:
70°C
:
Dual 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.