Low

LTC2433-1IMS#PBF - 

Analogue to Digital Converter, 16 bit, 6.9 SPS, Single, 2.7 V, 5.5 V, MSOP

LINEAR TECHNOLOGY LTC2433-1IMS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2433-1IMS#PBF
Order Code:
2294627
Product Range
Single 16-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2433-1IMS#PBF is a differential input micropower 16-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with an integrated oscillator. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the ADC can be configured for better than 87dB input differential mode rejection at 50 and 60Hz±2% or it can be driven by an external oscillator for user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set anywhere between GND and VCC. The DC common mode input rejection is better than 140dB.
  • Rail-to-rail differential input/reference
  • Operates with a reference as low as 100mV with 16-bit resolution
  • Internal oscillator - no external components required
  • Pin compatible with the 20/24-bit LTC2431/LTC2411

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
6.9SPS
:
Single
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
Differential
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

62 In stock

12 in stock for next day delivery (Liege stock)

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/12/17
£3.73 £ 3.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.73
25 + £2.23
100 + £2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.