Low

LTC2418IGN#PBF - 

Analogue to Digital Converter, Octal, No Latency, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2418IGN#PBF - Analogue to Digital Converter, Octal, No Latency, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2418IGN#PBF
Order Code:
2294625
Product Range
16 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2418IGN#PBF is a 16-channel micropower 24-bit Analog-to-digital Converter (ADC) uses delta-sigma technology and provides single cycle settling time for multiplexed applications. It operates from 2.7 to 5.5V and includes an integrated oscillator, 2ppm INL and 0.2ppm RMS noise. Through a single pin, the ADC can be configured for better than 110dB differential mode rejection at 50/60Hz±2% or it can be driven by an external oscillator for user-defined rejection frequency. The internal oscillator requires no external frequency setting components. It accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. It can be configured to take 16 single-ended channels. The full-scale bipolar input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set within GND to VCC. The DC common mode input rejection is better than 140dB.
  • Differential input and differential reference with GND to VCC common mode range
  • Internal oscillator - no external components required

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
16 Channel 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

106 In stock

3 in stock for next day delivery (Liege stock)

103 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£11.84 £ 11.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.84
10 + £10.86
25 + £6.60
50 + £6.59
100 + £6.58
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.