Low

LINEAR TECHNOLOGY  LTC2415CGN#PBF  Analogue to Digital Converter, 24 bit, 15 SPS, Single, 2.7 V, 5.5 V, SSOP

LINEAR TECHNOLOGY LTC2415CGN#PBF
Manufacturer Part No:
LTC2415CGN#PBF
Order Code:
2294624
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
24bit
Sampling Rate:
15SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
16Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000181

Associated Products