Low

LTC2412CGN#PBF - 

Analogue to Digital Converter, Dual, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2412CGN#PBF - Analogue to Digital Converter, Dual, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2412CGN#PBF
Order Code:
2294623
Product Range
Dual 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2412CGN#PBF is a 2-channel differential input micropower 24-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with an integrated oscillator. It provides 2ppm INL and 0.16ppm RMS noise over the entire supply range. The two differential channels are converted alternately with channel ID included in the conversion results. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the ADC can be configured for better than 110dB input differential mode rejection at 50/60Hz±2% or it can be driven by an external oscillator for user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF.
  • Differential input and differential reference with GND to VCC common mode range
  • Internal oscillator - no external components required

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
16Pins
:
Differential
:
SPI
:
0°C
:
70°C
:
Each
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.