Low

LTC2411CMS#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, MSOP

LTC2411CMS#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2411CMS#PBF
Order Code:
1330926
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2411CMS#PBF is a micropower 24-bit differential sigma-delta Analog-to-digital Converter (ADC) with an integrated oscillator. Through a single pin, the ADC can be configured for better than 110dB differential mode rejection at 50/60Hz±2%. The ADC is identical when driven by an external oscillator. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the ADC. The DC common mode input rejection is better than 140dB. The ADC communicates through a flexible 3-wire digital interface that is compatible with SPI and MICROWIRE protocols.
  • Low supply current
  • Differential input and differential reference with GND to VCC common mode range
  • Internal oscillator - no external components required

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £9.65 10+ £9.10 25+ £6.05 50+ £5.62 100+ £5.19 250+ £5.14 More Less

Associated Products

Compare Selected

Related Searches

 

61 In stock

15 in stock for next day delivery (Liege stock)

46 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.54 £ 8.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.54
10 + £7.97
25 + £5.30
50 + £5.18
100 + £5.05
250 + £4.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.