Low

LTC2410IGN#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2410IGN#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2410IGN#PBF
Order Code:
2294621
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2410IGN#PBF is a micropower 24-bit differential sigma-delta Analog-to-digital Converter (ADC) with an integrated oscillator. Through a single pin, the ADC can be configured for better than 110dB input differential mode rejection at 50 or 60Hz±2% or it can be driven by an external oscillator for user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the ADC. The DC common mode input rejection is better than 140dB. The ADC communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols.
  • Differential input and differential reference with GND to VCC common mode range
  • Single conversion settling time for multiplexed applications
  • Internal oscillator - no external components required
  • Low supply current and auto shutdown
  • Fully differential version of LTC2400

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
16Pins
:
Differential
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

22 In stock

12 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.85 £ 9.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.85
10 + £9.32
25 + £8.42
50 + £6.19
100 + £5.93
250 + £5.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.