Low

LTC2410CGN#PBF - 

Analogue to Digital Converter, Delta Sigma, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2410CGN#PBF - Analogue to Digital Converter, Delta Sigma, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2410CGN#PBF
Order Code:
1663683
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2410CGN#PBF is a micropower 24-bit differential sigma-delta Analog-to-digital Converter (ADC) with an integrated oscillator. Through a single pin, the ADC can be configured for better than 110dB input differential mode rejection at 50 or 60Hz±2% or it can be driven by an external oscillator for user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the ADC. The DC common mode input rejection is better than 140dB. The ADC communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols.
  • Differential input and differential reference with GND to VCC common mode range
  • Single conversion settling time for multiplexed applications
  • Internal oscillator - no external components required
  • Low supply current and auto shutdown
  • Fully differential version of LTC2400

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
16Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £9.93 10+ £8.84 25+ £6.23 50+ £6.04 100+ £5.84 250+ £5.65 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2294621 - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.