Low

LTC2408CG#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

LTC2408CG#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2408CG#PBF
Order Code:
1330923
Product Range
Octal 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2408CG#PBF is a 8-channel 2.7 to 5.5V micropower 24-bit Analog-to-digital Converter (ADC) with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle digital filter settling time for multiplexed applications. The first conversion after the channel is changed is always valid. Through a single pin the ADC can be configured for better than 110dB rejection at 50/60Hz ±2% or can be driven by an external oscillator for user defined rejection frequency in the range 1 to 120Hz. The internal oscillator requires no external frequency setting components. The converter accepts any external reference voltage from 0.1V to VCC. With its extended input conversion range of -12.5% to 112.5% VREF the ADC smoothly resolve the offset and over-range problems of preceding sensors or signal conditioning circuits. The ADC communicates through a flexible 4-wire digital interface which is compatible with SPI and MICROWIRE™ protocols.
  • Pin compatible 8-channel 24-bit ADC
  • Single conversion digital filter settling time simplifies multiplexing
  • No missing codes
  • Internal oscillator - no external components required
  • Live zero - extended input range accommodates 12.5% overrange and underrange
  • Low supply current and auto shutdown

Applications

Consumer Electronics, Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SSOP
:
28Pins
:
Single Ended
:
Serial, SPI
:
0°C
:
70°C
:
Each
:
Octal 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

98 In stock

98 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£9.85 £ 9.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.85
10 + £9.32
25 + £8.42
50 + £6.19
100 + £5.93
250 + £5.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.