Low

LTC2400IS8#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SOIC

LTC2400IS8#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2400IS8#PBF
Order Code:
2115794
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2400IS8#PBF is a micropower 24-bit Converter with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin the ADC can be configured for better than 110dB rejection at 50/60Hz ±2% or it can be driven by an external oscillator for user defined rejection frequency in the range 1 to 120Hz. The internal oscillator requires no external frequency setting components. The converter accepts any external reference voltage from 0.1V to VCC. With its extended input conversion range of -12.5% VREF to 112.5% VREF, the converter smoothly resolves the offset and over-range problems of preceding sensors or signal conditioning circuits. The converter communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE™ protocols.
  • Single conversion settling time for multiplexed applications
  • Internal oscillator - no external components required
  • Live zero - extended input range accommodates 12.5% overrange and underrange
  • Low supply current and auto shutdown

Applications

Medical, Audio, Imaging, Video & Vision, Industrial, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

96 In stock

22 in stock for next day delivery (Liege stock)

74 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£9.81 £ 9.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.81
25 + £6.16
100 + £5.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.