Low

LTC2400CS8#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SOIC

LTC2400CS8#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2400CS8#PBF
Order Code:
1663682
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2400CS8#PBF is a 24-bit micropower no latency Analogue-to-digital Converter (ADC) with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin the converter can be configured for better than 110dB rejection at 50 or 60Hz ±2% or it can be driven by an external oscillator for a user defined rejection frequency in the range 1 to 120Hz. The internal oscillator requires no external frequency setting components. The converter accepts any external reference voltage from 0.1V to VCC. With its extended input conversion range of -12.5% VREF to 112.5% VREF, this converter smoothly resolves the offset and over range problems of preceding sensors or signal conditioning circuits. It communicates through a flexible 3-wire digital interface which is compatible with SPI and Microwire™ protocols.
  • Single conversion settling time
  • Internal oscillator, no external components required
  • 0.1V to Vcc Reference input voltage
  • Low supply current (200mA) and auto shutdown

Applications

Test & Measurement, Sensing & Instrumentation, Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
24bit
:
7.5SPS
:
Single
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
Single Ended
:
Serial
:
0°C
:
70°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2115794 - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, SOIC

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.