Low

LTC2389CLX-16#PBF - 

Analogue to Digital Converter, 16 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, LQFP

LTC2389CLX-16#PBF - Analogue to Digital Converter, 16 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2389CLX-16#PBF
Order Code:
2145084
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2389CLX-16#PBF is a low noise, high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a single 5V supply, the ADC supports pin configurable fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning. The ADC includes a precision internal 4.096V reference with a guaranteed 0.5% initial accuracy and a ±20ppm/°C temperature coefficient, as well as an internal reference buffer. Fast 2.5Msps throughput with no cycle latency in the parallel interface modes makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 162.5mW at 2.5Msps, while both nap and sleep power-down modes are provided to further reduce power consumption during inactive periods.
  • Internal reference buffer
  • No pipeline delay, no cycle latency
  • Parallel and serial I/O interface

Applications

Medical, Imaging, Video & Vision, Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
2.5MSPS
:
Single
:
4.75V
:
5.25V
:
LQFP
:
48Pins
:
Pseudo Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.