Low

LTC2378CDE-20#PBF - 

Analogue to Digital Converter, 20 bit, 1 MSPS, Single, 2.375 V, 2.625 V, DFN

LTC2378CDE-20#PBF - Analogue to Digital Converter, 20 bit, 1 MSPS, Single, 2.375 V, 2.625 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2378CDE-20#PBF
Order Code:
2322387
Product Range
Single 20-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2378CDE-20#PBF is a low noise, low power high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a 2.5V supply, the ADC has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The ADC consumes only 21mW and achieves ±2ppm INL maximum, no missing codes at 20-bit with 104dB SNR. It has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. The ADC features unique digital gain compression function, which eliminates the driver amplifiers negative supply while preserving the full resolution of the ADC.
  • Digital gain compression
  • Fully differential input range ±VREF
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Applications

Industrial

Product Information

:
20bit
:
1MSPS
:
Single
:
2.375V
:
2.625V
:
DFN
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Single 20-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

£34.52 £ 34.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.52
25 + £32.06
100 + £29.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.