Low

LTC2376CMS-18#PBF - 

Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 2.375 V, 2.625 V, MSOP

LTC2376CMS-18#PBF - Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 2.375 V, 2.625 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2376CMS-18#PBF
Order Code:
2009034
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2376CMS-18#PBF is a low noise, low power high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a 2.5V supply, the ADC has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The ADC consumes only 3.4mW and achieves ±1.75LSB INL maximum, no missing codes at 18-bit with 102dB SNR. The ADC has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. The ADC features unique digital gain compression function, which eliminates the driver amplifiers negative supply while preserving the full resolution of the ADC.
  • Digital gain compression
  • Fully differential input range ±VREF
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Applications

Medical, Imaging, Video & Vision, Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
18bit
:
250kSPS
:
Single
:
2.375V
:
2.625V
:
MSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.